Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate, 5-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 75)

$0.154

(exc. GST)

$0.169

(inc. GST)

RS Stock No.:
662-8815
Mfr. Part No.:
SN74LVC1G86DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

1.25mm

Length

2mm