Texas Instruments SN74AHCT132PWR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied on a continuous strip)*

$11.28

(exc. GST)

$12.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40$0.564
50 - 90$0.547
100 - 190$0.531
200 +$0.515

*price indicative

Packaging Options:
RS Stock No.:
662-7838P
Mfr. Part No.:
SN74AHCT132PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

AHCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Width

4.4mm

Maximum Operating Temperature

+85 °C

Length

5mm

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.