Texas Instruments CD74HC4075M96, Triple 3-Input OR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7147P
Mfr. Part No.:
CD74HC4075M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

3.91mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Propagation Delay Test Condition

50pF

74HC4000 Series, Texas Instruments


Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family