Texas Instruments CD74HC4002M96, Dual 4-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 662-7103P
- Mfr. Part No.:
- CD74HC4002M96
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$20.70
(exc. GST)
$22.775
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 45 | $0.828 |
| 50 - 245 | $0.82 |
| 250 - 495 | $0.812 |
| 500 + | $0.804 |
*price indicative
- RS Stock No.:
- 662-7103P
- Mfr. Part No.:
- CD74HC4002M96
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Width 3.91mm | ||
Length 8.65mm | ||
Maximum Operating Temperature +125 °C | ||
