Texas Instruments CD74HC02M96, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
662-6970
Mfr. Part No.:
CD74HC02M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.58mm

Width

3.91mm

Length

8.65mm

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74HC Family