Renesas Electronics HD74LV1GT08ACM-E AND Logic Gate, 5-Pin CMPAK

This image is representative of the product range

Bulk discount available

Subtotal 1500 units (supplied on a reel)*

$238.50

(exc. GST)

$262.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1500 - 2490$0.159
2500 - 4990$0.15
5000 - 9990$0.139
10000 +$0.13

*price indicative

Packaging Options:
RS Stock No.:
606-2127P
Mfr. Part No.:
HD74LV1GT08ACM-E
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Package Type

CMPAK

Pin Count

5

Logic Family

LV

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

12.5 ns @ 3.3 V, 7.9 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

12mA

Width

1.25mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP


Uni Logic Family, Renesas Electronics