Texas Instruments SN74LVC02APW, Quad NOR Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
453-7196
Mfr. Part No.:
SN74LVC02APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

4.2 ns @ 3.3 V, 5.2 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Height

1.15mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Maximum Operating Temperature

+125 °C

Width

4.4mm

COO (Country of Origin):
JP

SN74LVC Series, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family