Texas Instruments SN74AHC32PW, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 95$0.62
100 - 245$0.508
250 - 495$0.486
500 +$0.464

*price indicative

Packaging Options:
RS Stock No.:
441-7339P
Mfr. Part No.:
SN74AHC32PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Propagation Delay Test Condition

50pF

74AHC Family, Texas Instruments


Process: CMOS
Mains voltage: 2 to 5.5V


74AHC Family