Texas Instruments SN74LVC32ANS, Quad OR Logic Gate, 14-Pin SOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-6768
Mfr. Part No.:
SN74LVC32ANS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Package Type

SOP

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

3.6 ns @ 3.3 V, 4.2 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Length

10.3mm

Maximum Operating Temperature

+125 °C

Dimensions

10.3 x 5.3 x 1.95mm

Propagation Delay Test Condition

50pF

Height

1.95mm

Width

5.3mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

SN74LVC Series, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family