onsemi 74ACT00SC, Quad 2-Input NAND Quad 2 Input NAND, 14-Pin SOIC
- RS Stock No.:
- 186-7229
- Mfr. Part No.:
- 74ACT00SC
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7229
- Mfr. Part No.:
- 74ACT00SC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 24mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.75mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family ACT | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 24mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 8.75mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Width 4mm | ||
The AC/ACT00 contains four 2-input NAND gates.
ICC reduced by 50%
Outputs source/sink 24 mA
ACT00 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Outputs source/sink 24 mA
ACT00 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
