Nexperia HEF4030BT,652, Quad 2-Input XOR Logic Gates, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-7352
Mfr. Part No.:
HEF4030BT,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

SO

Pin Count

14

Logic Family

HEF

Input Type

Single Ended

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-2.4mA

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

2.4mA

Width

4mm

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

COO (Country of Origin):
TH
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Over voltage tolerant options
Low input threshold options
CMOS low power
Cell phone
Computing
STB
LCD TV
Industrial controllers

The HEF4030B is a quad 2‑input EXCLUSIVE‑OR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Fully static operation
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from -40 °C to +125 °C
Inputs and outputs are protected against electrostatic effects

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.