onsemi NC7S08P5X 2-Input AND Logic Gate, 5-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7606
Mfr. Part No.:
NC7S08P5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

125ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Height

1mm

Width

1.25mm

Dimensions

2 x 1.25 x 1mm

Length

2mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.