DiodesZetex, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 169-7223
- Mfr. Part No.:
- 74AHCT08S14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$525.00
(exc. GST)
$575.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.21 | $525.00 |
| 12500 + | $0.189 | $472.50 |
*price indicative
- RS Stock No.:
- 169-7223
- Mfr. Part No.:
- 74AHCT08S14-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AHCT | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.48mm | |
| Length | 8.74mm | |
| Width | 3.99 mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AHCT | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.48mm | ||
Length 8.74mm | ||
Width 3.99 mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74AHCT Family, Diodes Inc
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are Advanced high-speed range of CMOS devices with low power consumption.
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
