onsemi NC7SV11P6X 3-Input AND Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 166-3743
- Mfr. Part No.:
- NC7SV11P6X
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3743
- Mfr. Part No.:
- NC7SV11P6X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | TinyLogic ULP-A | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.2 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Maximum Low Level Output Current | 24mA | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Propagation Delay Test Condition | 30pF | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family TinyLogic ULP-A | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.2 ns @ 30 pF | ||
Minimum Operating Supply Voltage 0.9 V | ||
Maximum Low Level Output Current 24mA | ||
Width 1.25mm | ||
Height 0.9mm | ||
Length 2mm | ||
Propagation Delay Test Condition 30pF | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
TinyLogic ULP-A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
