Nexperia 74HC132PW,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 165-9882
- Mfr. Part No.:
- 74HC132PW,112
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9882
- Mfr. Part No.:
- 74HC132PW,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS, Schmitt Trigger | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 190ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Output Type | Voltage | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS, Schmitt Trigger | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 190ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Length 5.1mm | ||
Height 0.95mm | ||
Propagation Delay Test Condition 50pF | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Output Type Voltage | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
