onsemi MC10EP08DG, 1 2-Input XOR/XNOR, XOR/XNOR Logic Gate, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0000
Mfr. Part No.:
MC10EP08DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

XOR/XNOR, XOR/XNOR

Mount Type

Surface, Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL, ECL

Maximum High Level Output Current

50mA

Maximum Propagation Delay Time @ CL

320ps

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Width

4mm

Series

MC10EP08

Standards/Approvals

JEDEC EIA/JESD78, RoHS, UL 94 V-0

Maximum Low Level Output Current

100mA

Automotive Standard

No

Output Type

ECL, ECL

COO (Country of Origin):
PH

ECL Logic Gates, ON Semiconductor


Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic


Related links