onsemi NL27WZ00USG, Dual 2-Input NAND Logic Gate, 8-Pin US

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9124
Mfr. Part No.:
NL27WZ00USG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

US

Pin Count

8

Logic Family

NL

Input Type

LVTTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.9 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Propagation Delay Test Condition

50pF

Height

0.8mm

Length

2.4mm

Output Type

LVCMOS

Maximum Operating Temperature

+125 °C

Width

2.1mm

Dimensions

2.4 x 2.1 x 0.8mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

NL27W Series, ON Semiconductor


CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices

Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


NL Series Logic Family, ON Semiconductor