DiodesZetex, 1 3-Input AND Logic Gate, 5-Pin SOT-26

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$258.00

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.086$258.00
6000 - 9000$0.084$252.00
12000 +$0.082$246.00

*price indicative

RS Stock No.:
146-0942
Mfr. Part No.:
74LVC1G11W6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-26

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ CL

4.2ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Maximum Supply Voltage

5.5V

Width

1.7 mm

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

32mA

Automotive Standard

No

Output Type

Push Pull

COO (Country of Origin):
CN

74LVC1G Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links