Texas Instruments CD4023BMT, Triple 3-Input NAND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7004
Mfr. Part No.:
CD4023BMT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Differential

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Maximum Operating Temperature

+125 °C

Length

8.75mm

Propagation Delay Test Condition

50pF

Output Type

Single Ended

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
MY

4000 Series Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V