Texas Instruments SN74F21D, Dual 4-Input AND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6010
Mfr. Part No.:
SN74F21D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

F

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ Maximum CL

5.1 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

20mA

Minimum Operating Temperature

0 °C

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Width

3.91mm

Length

8.65mm

Height

1.58mm

74F Family, Texas Instruments


Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL


74F Family