onsemi MC74VHC1G32DFT2G 2-Input OR Logic Gate, 5-Pin SC-88A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3463
Mfr. Part No.:
MC74VHC1G32DFT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-88A

Pin Count

5

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Output Type

Buffer, Single Ended

Propagation Delay Test Condition

50pF

Length

2.2mm

Maximum Operating Temperature

+125 °C

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package


74VHC Family