Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 25 units)*

$18.35

(exc. GST)

$20.175

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 100$0.734$18.35
125 +$0.66$16.50

*price indicative

RS Stock No.:
144-9899
Mfr. Part No.:
SN74HC03N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-0.005mA

Maximum Propagation Delay Time @ Maximum CL

105 ns @ 2 V, 23 ns @ 6 V, 25 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

4.57mm

Minimum Operating Temperature

-40 °C

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Output Type

Open Drain

Maximum Operating Temperature

+85 °C

Length

19.3mm