onsemi SMMBT5401LTG Logic Gate, 3-Pin SOT-23
- RS Stock No.:
- 124-5429
- Mfr. Part No.:
- SMMBT5401LT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5429
- Mfr. Part No.:
- SMMBT5401LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Minimum Operating Temperature | -55 °C | |
| Length | 3.04mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Width 1.4mm | ||
Height 1.01mm | ||
Minimum Operating Temperature -55 °C | ||
Length 3.04mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
- COO (Country of Origin):
- CN
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
