Texas Instruments SN74AHCT1G08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 528-309
- Mfr. Part No.:
- SN74AHCT1G08DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-309
- Mfr. Part No.:
- SN74AHCT1G08DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
