Texas Instruments SN74AHCT1G32DBVR 2-Input OR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 528-270
- Mfr. Part No.:
- SN74AHCT1G32DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$31.975
(exc. GST)
$35.175
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $1.279 | $31.98 |
| 100 - 175 | $1.262 | $31.55 |
| 200 - 375 | $1.176 | $29.40 |
| 400 + | $1.151 | $28.78 |
*price indicative
- RS Stock No.:
- 528-270
- Mfr. Part No.:
- SN74AHCT1G32DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Height | 1.15mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Height 1.15mm | ||
Propagation Delay Test Condition 50pF | ||
Width 1.6mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +85 °C | ||
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
