Renesas Electronics HD74HC00FP-E, Quad NAND Logic Gate, 14-Pin SOP
- RS Stock No.:
- 241-630P
- Mfr. Part No.:
- HD74HC00FP-E
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (25 reels of 5 units)**. Quantities below 150 on continuous strip
$60.50
(exc. GST)
$66.50
(inc. GST)
999999 In AU stock for next working day delivery*
999999 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
125 - 495 | $0.446 |
500 - 1245 | $0.414 |
1250 - 2495 | $0.386 |
2500 + | $0.364 |
**price indicative
- RS Stock No.:
- 241-630P
- Mfr. Part No.:
- HD74HC00FP-E
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Package Type | SOP | |
Pin Count | 14 | |
Logic Family | HC | |
Maximum Operating Supply Voltage | 6 V | |
Maximum High Level Output Current | -5.2mA | |
Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 5.2mA | |
Width | 5.5mm | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 10.06 x 5.5 x 2mm | |
Height | 2mm | |
Minimum Operating Temperature | -40 °C | |
Length | 10.06mm | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Width 5.5mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.06 x 5.5 x 2mm | ||
Height 2mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.06mm | ||
Propagation Delay Test Condition 50pF | ||