Texas Instruments SN74AUP1G98DCKR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SC-70

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$34.50

(exc. GST)

$38.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 380$0.345
400 - 980$0.299
1000 - 1980$0.268
2000 +$0.24

*price indicative

Packaging Options:
RS Stock No.:
147-348P
Mfr. Part No.:
SN74AUP1G98DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

Yes

Package Type

SC-70

Pin Count

6

Logic Family

AUP

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

11.5 ns @ 1.8 V, 14.6 ns @ 1.5 V, 21.6 ns @ 1.2 V, 6.9 ns @ 3.3 V, 8.4 ns @ 2.5 V

Minimum Operating Supply Voltage

0.8 V

Maximum Low Level Output Current

4mA

Propagation Delay Test Condition

30pF

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Width

1.25mm

Length

2mm

Maximum Operating Temperature

+85 °C

74AUP1G Family, Texas Instruments



74AUP Family


Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:


Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization