Texas Instruments SN74HC688N, 8-Bit LSTTL, Current/Voltage, 20-Pin PDIP
- RS Stock No.:
- 252-8723
- Mfr. Part No.:
- SN74HC688N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $1.48 | $29.60 |
*price indicative
- RS Stock No.:
- 252-8723
- Mfr. Part No.:
- SN74HC688N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Integrated Circuit | |
| Logic Family | LSTTL | |
| Output Function | AB | |
| Number of Bits | 8 | |
| Output Type | Current/Voltage | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Logic Comparator Type | Comparator | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74HC688N | |
| Standards/Approvals | RoHS | |
| Length | 26.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Integrated Circuit | ||
Logic Family LSTTL | ||
Output Function AB | ||
Number of Bits 8 | ||
Output Type Current/Voltage | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Logic Comparator Type Comparator | ||
Maximum Operating Temperature 85°C | ||
Series SN74HC688N | ||
Standards/Approvals RoHS | ||
Length 26.92mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments Current/Voltage, 20-Pin PDIP
- Texas Instruments Octal D Type Flip Flop LSTTL 20-Pin TSSOP (PW)
- Texas Instruments SN74HC377DW Octal D Type Flip Flop LSTTL 20-Pin TSSOP (PW)
- Texas Instruments Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)
- Texas Instruments CD74ACT273PWR Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)
- Texas Instruments SN74HC259N 8-Bit 8 Bit Latch LSTTL, 16-Pin PDIP
- onsemi 20-Pin DQFN
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin