AD8313ARMZ Analog Devices Log Amplifier 5.5V, 8-Pin MSOP
- RS Stock No.:
- 523-7853
- Mfr. Part No.:
- AD8313ARMZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-7853
- Mfr. Part No.:
- AD8313ARMZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Log Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AD8313 | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Log Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AD8313 | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3mm | ||
Automotive Standard No | ||
RF Logarithmic Detectors, Analog Devices
RF & Microwave, Analog Devices
Related links
- Analog Devices Log Amplifier 5.5 V, 8-Pin MSOP
- Analog Devices Log Amplifier 6.5 V, 16-Pin TSSOP
- Texas Instruments Trans impedance Amplifier 5.5 V 3 V 2-Channel 90 MHz 8-Pin MSOP
- OPA2380AIDGKT Texas Instruments Trans impedance Amplifier 5.5 V 3 V 2-Channel 90 MHz 8-Pin MSOP
- OPA380AIDGKT Texas Instruments Trans impedance Amplifier 5.5 V 3 V 1-Channel 90 MHz 8-Pin MSOP
- Texas Instruments Trans impedance Amplifier 5.5 V 3 V 1-Channel 90 MHz 8-Pin MSOP
- Logarithmic Amplifiers
- Analog Devices 1 kHz to 68 MHz Programmable Oscillator 300 ppm MSOP 5.5 V 8 LTC6904CMS8#PBF
