Brady Red 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- RS Stock No.:
- 876-5398
- Mfr. Part No.:
- 130821
- Brand:
- Brady
Subtotal (1 unit)*
$44.23
(exc. GST)
$48.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.23 |
*price indicative
- RS Stock No.:
- 876-5398
- Mfr. Part No.:
- 130821
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Push-button & Rotary Switch Lockouts | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polycarbonate | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Push-button & Rotary Switch Lockouts | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polycarbonate | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Push Button Lockouts, with Standard Cover
These pushbutton lockouts are to be made to temporarily prevent access to the ON/OFF and emergency stop controls for production and facility utility operating equipment.
Fast and convenient lockout at the point of need
One time installation of the low profile, unobtrusive lockout base
Provides an obvious, visual indication that the equipment control button is locked out, as well as a view through the translucent cover of the ON/OFF status of E-Stop buttons
Accepts one padlock with a shackle diameter up to 7 mm
Related links
- Brady Red 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Transparent 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
