Subtotal (1 unit)*
$1,553.99
(exc. GST)
$1,709.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,553.99 |
*price indicative
- RS Stock No.:
- 286-1625
- Mfr. Part No.:
- KIT18510BC
- Brand:
- Catu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Type | Protection Kit | |
| Risk Type | Electrical Risk | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Type Protection Kit | ||
Risk Type Electrical Risk | ||
- COO (Country of Origin):
- FR
The Catu BT Protection Kit that complies with the NF C18-510 standard, specifically designed for authorization related to BC (low-voltage work in France). The NF C18-510 standard in France outlines safety rules and requirements for electrical low-voltage installations, and the kit is designed to provide protection for individuals authorized to work on such installations.
Protection kit for intervention on low-voltage (LV) electrical installations
Related links
- Catu AFG-2000 Grey/Black Arc Flash Protection Jacket, M
- NH Protection Kit
- Schneider Electric VW3A Protection Kit
- Catu Black 6mm Shackle, 6mm Attachment
- Catu Black 6mm Shackle, 6mm Attachment
- Skytec Protection Kit for use with Sentinel Full Face Mask
- Catu Red Plastic Face Seal
- Catu Yellow 4-Lock Plastic Lockout Hasp 8mm Attachment
