Aten Yellow 1-Lock Adjustable Cable Lockout
- RS Stock No.:
- 285-4440
- Distrelec Article No.:
- 301-84-424
- Mfr. Part No.:
- 2X-EA12
- Brand:
- Aten
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.74
(exc. GST)
$53.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.74 |
- RS Stock No.:
- 285-4440
- Distrelec Article No.:
- 301-84-424
- Mfr. Part No.:
- 2X-EA12
- Brand:
- Aten
Related links
- ABUS 6-Lock Adjustable Cable Lockout, 9mm Shackle, 128mm Attachment
- Brady Yellow 1-Lock Steel Lockout Kit, 8.13mm Shackle
- RS PRO Yellow 1-Lock Nylon Safety Lockout, 6.35mm Shackle
- RS PRO Yellow 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle
- Spectrum Industrial Yellow 1-Lock Nylon Safety Lockout, 6mm Shackle
- ABUS Red, Yellow 1-Lock ABS Fuse Lockout, 6.5mm Shackle, 75mm Attachment
- RS PRO Yellow 1-Lock ABS Fuse Lockout, 7.5mm Shackle, 7.5mm Attachment
- RS PRO Yellow 1-Lock Aluminium, Nylon Safety Lockout, 6.35mm Shackle