Brady Black Safety Padlock Aluminium, Nylon, 4.72 mm
- RS Stock No.:
- 277-3523
- Distrelec Article No.:
- 301-08-431
- Mfr. Part No.:
- 814125
- Brand:
- Brady
Subtotal (1 box of 6 units)*
$249.81
(exc. GST)
$274.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $249.81 | $41.635 |
*price indicative
- RS Stock No.:
- 277-3523
- Distrelec Article No.:
- 301-08-431
- Mfr. Part No.:
- 814125
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Colour | Black | |
| Material | Aluminium, Nylon | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | OSHA 29 CFR, ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Colour Black | ||
Material Aluminium, Nylon | ||
Shackle Diameter 4.72mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals OSHA 29 CFR, ANSI Standard Z244 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Brady Compact Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. They compliment the Brady Safety Padlock and have the same features. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5 pin precision machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed.
Non conductive and non sparking body
Compact and enhanced impact resistance
Superior corrosion and chemical resistant
Brady Compact Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. They compliment the Brady Safety Padlock and have the same features. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5-pin precision-machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed. Locks are Compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. 1 key supplied with each lock. Key retaining (Key wont release until the padlock shackle is securely closed). Custom keying and charting is available.
Key retaining (Key won't release until padlock shackle is closed).
