RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
- RS Stock No.:
- 221-5284
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $15.40
View bulk pricing optionsSubtotal (1 unit)*
$17.40
(exc. GST)
$19.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 538 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 22 December 2026
- Plus 120 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.40 | - |
| 5 + | $14.32 | $15.40 |
*price indicative
- RS Stock No.:
- 221-5284
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Gate Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Gate Valve Lockouts
From RS PRO a range of safety lockouts designed to keep your gate valves secure during maintenance or repairs. These lockouts are made from high-quality polyurethane, virtually indestructible, and will withstand cracking and abrasion. Incorporated into the lockouts is a unique knockout centre which makes them compatible with the OS & Y or rising stem valves. These lock-outs are excellent for indoor or outdoor applications even in extreme weather conditions and have an aperture for hasps and safety padlocks.
How do they work?
A gate valve lockout encapsulates the handle and should be secured in place by a padlock. This restricts access and prevents valves from being turned during workplace maintenance.
Features and Benefits
RS PRO Gate Valve Lockout Variants
Things to consider
RS PRO offers a wide selection of lockout hasps and all-weather safety padlocks. Browse our range using the improved filters to find your ideal solution.
Applications
Related links
- RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
- RS PRO Red 1-Lock Lockout ABS 6 mm
