Brady Purple Padlock Nylon, Plastic, 6.35 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.14

(exc. GST)

$48.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.14
5 +$36.32

*price indicative

RS Stock No.:
211-9757
Mfr. Part No.:
150272
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Colour

Purple

Material

Nylon, Plastic

Shackle Diameter

6.35mm

Shackle Length

38.1mm

Standards/Approvals

ANSI

COO (Country of Origin):
MX
The Brady Safe Key Nylon Padlocks are the ultimate locks for all of your safety and security needs. They compliment the Brady Safe Key Padlock range and have the same features. The new designed and innovative keying mechanism provides you much more unique key possibilities than a conventional standard safety padlock, without sacrificing a secure lockout. The unique lock mechanism is insulated and non-conductive to protect workers from shocks when key is inserted. The lock mechanism has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. Locks are lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. The colour-matched key and lock body allows a fast identification in the application. 1 key supplied with each lock. Key retaining (Key won’t release until the padlock shackle is securely closed).

Easy operation with extra smooth key insertion and removal

Fast identification with the colour-matched key and lock body

Maintain key integrity with low-friction locking mechanism

Excellent durability in every industrial environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy