Brady 6 Padlock Lockout Station
- RS Stock No.:
- 174-9173
- Mfr. Part No.:
- COMPACT LOCK BOX+6 RED KEYED-ALIKE LOCKS
- Brand:
- Brady
Subtotal (1 unit)*
$262.44
(exc. GST)
$288.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.44 |
*price indicative
- RS Stock No.:
- 174-9173
- Mfr. Part No.:
- COMPACT LOCK BOX+6 RED KEYED-ALIKE LOCKS
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Number of Padlocks | 6 | |
| Product Type | Lockout Station | |
| Colour | Red | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Number of Padlocks 6 | ||
Product Type Lockout Station | ||
Colour Red | ||
Material Plastic | ||
- COO (Country of Origin):
- CN
Brady Lock Box
The Brady lock box is ultra-compact group lock box ideal for group lockout situations with multiple isolation points and employees performing maintenance activities on industrial equipment. It supplied with 6 red keyed alike safety padlocks. It has efficient energy isolation with space to carry 6 padlocks inside. The lock box is made from plastic polycarbonate, has glass filled nylon hooks and a wall mounting bracket.
Features and Benefits
• Small, lightweight size and versatile operation makes it clearly more convenient than traditional lock boxes
• Content is visible due to hinged transparent cover
• Hang hooks inside keep keys organized
• Reversing push lock
• Wall mountable and detachable with quick release bracket for controlled usage
Applications
• Industry
• Factory
• Shops
• Home security
Certifications
• ANSI Standard Z244 Approved
• OSHA 29 CFR 1910.147
