Brady Red Universal Circuit Breaker Lockout, 7mm Shackle
- RS Stock No.:
- 174-9115
- Mfr. Part No.:
- 065965
- Brand:
- Brady
1 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 6
$173.14
(exc. GST)
$190.45
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $173.14 | $28.857 |
*price indicative
- RS Stock No.:
- 174-9115
- Mfr. Part No.:
- 065965
- Brand:
- Brady
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Related links
- Brady Red Universal Circuit Breaker Lockout, 7mm Shackle
- Brady Red 1-Lock Brass, Glass Fibre Reinforced Plastic, Stainless...
- Brady Red 1-Lock Glass Fibre Reinforced Plastic, Stainless Steel...
- Brady Red PP Universal Circuit Breaker Lockout, 7mm Shackle, 38mm...
- Brady Red Nylon Multi-Pole Breaker Lockout, 7mm Shackle
- ABUS Red 1-Lock ABS Universal Circuit Breaker Lockout, 6.5mm...
- RS PRO 1-Lock Clamp-On Breaker Lockout, 7mm Shackle
- RS PRO Red 1-Lock ABS Universal Circuit Breaker Lockout