RS PRO Red 9-Lock Lockout Polypropylene Cable, 9 mm

N

Subtotal (1 pack of 10 units)*

$40.59

(exc. GST)

$44.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$40.59$4.059

*price indicative

RS Stock No.:
802-256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Cable

Product Type

Lockout

Colour

Red

Number of Locks

9

Material

Polypropylene

Shackle Diameter

9mm

Standards/Approvals

RS PRO Seal of Approval

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 9 mm Cable Lockout


The RS PRO 9 mm Cable Lockout is designed to provide a secure and reliable solution for locking out energy sources during maintenance or repair work. This lockout device is Ideal for ensuring safety in industrial environments by preventing accidental energisation of machinery. Its robust polypropylene construction ensures durability and resistance to harsh conditions.

Features and Benefits


Polypropylene Material: Offers high durability and resistance to chemicals and harsh environments.
9 mm Shackle Diameter: Compatible with a wide range of lockout applications.
Nine Locks Capacity: Allows multiple workers to apply their locks for group lockout procedures.
RS PRO Seal of Approval: Ensures compliance with industry standards for safety and reliability.

Applications


Industrial maintenance
Electrical safety
Machinery lockout
Energy isolation

Additional Information


Complies with RS PRO Seal of Approval for quality and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy