Subtotal (1 unit)*
$20.13
(exc. GST)
$22.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.13 |
*price indicative
- RS Stock No.:
- 802-211
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | ABS | |
| Shackle Length | 229mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Material ABS | ||
Shackle Length 229mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 229 mm Lockout Device
This RS PRO Lockout Device is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. Constructed from Durable ABS material, it is Ideal for securing equipment in a locked-off state, enhancing workplace safety.
Features and Benefits
Material: ABS: Provides robust and Durable construction for long-lasting use.
Shackle Length: 229 mm: Accommodates a wide range of lockout applications.
Colour: Red: High visibility for easy identification and enhanced safety.
Shackle Length: 229 mm: Accommodates a wide range of lockout applications.
Colour: Red: High visibility for easy identification and enhanced safety.
Applications
Industrial machinery maintenance
Electrical panel servicing
Construction equipment lockout
Electrical panel servicing
Construction equipment lockout
Additional Information
Complies with safety lockout standards
Suitable for use in various industrial environments
Suitable for use in various industrial environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
