RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS Stock No.:
- 710-494
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.60 |
*price indicative
- RS Stock No.:
- 710-494
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 5mm | |
| Shackle Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 5mm | ||
Shackle Length 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Miniature Circuit Breaker Lockout, 5 mm Shackle Diameter
This RS PRO lockout device is designed to securely isolate miniature circuit breakers during maintenance or repair. It ensures safety by preventing accidental energisation, making it an essential tool for electrical safety compliance.
Features and Benefits
ABS Material: Provides durability and resistance to impact and chemicals
5 mm Shackle Diameter: Fits a wide range of circuit breakers for versatile use
15 mm Shackle Length: Allows secure attachment to various breaker types
ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 Approved: Meets international safety and quality standards
Bright Yellow Colour: Enhances visibility for safety and easy identification
5 mm Shackle Diameter: Fits a wide range of circuit breakers for versatile use
15 mm Shackle Length: Allows secure attachment to various breaker types
ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 Approved: Meets international safety and quality standards
Bright Yellow Colour: Enhances visibility for safety and easy identification
Applications
Electrical maintenance
Industrial safety
Facilities management
Industrial safety
Facilities management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- RS PRO Green 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
