Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.48

(exc. GST)

$41.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$37.48
20 - 99$36.96
100 +$30.41

*price indicative

RS Stock No.:
422-668
Mfr. Part No.:
GATE VALVE LOCKOUTS GVLO 1-2.5 GREEN
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Gate Valve Lockout

Product Type

Lockout

Colour

Green

Number of Locks

1

Material

Polypropylene

Shackle Diameter

9.53mm

Standards/Approvals

UL94

RoHS Status: Exempt

Gate Valve Lockouts


Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters

Resists chemicals and high and low temperatures

Valve can be set to any desired level - lock will prevent tampering or further adjustment

Stainless steel hinge for strength and security

Unique removable centre accommodates OS&Y or “rising stem” gate valves

Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy