Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$66.87

(exc. GST)

$73.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$66.87-
20 - 39$65.931%
40 +$64.803%

*price indicative

RS Stock No.:
422-652
Mfr. Part No.:
GATE VALVE LOCKOUTS GVLO 5-6.5 YELLOW
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Gate Valve Lockout

Colour

Yellow

Number of Locks

1

Material

Polypropylene

Shackle Diameter

9.53mm

Standards/Approvals

UL94

RoHS Status: Exempt

Gate Valve Lockouts


Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters

Resists chemicals and high and low temperatures

Valve can be set to any desired level - lock will prevent tampering or further adjustment

Stainless steel hinge for strength and security

Unique removable centre accommodates OS&Y or “rising stem” gate valves

Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy