Subtotal (1 unit)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 January 2027
- Plus 100 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.71 |
*price indicative
- RS Stock No.:
- 694-381
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Length | 342.9mm | |
| Width | 266.7mm | |
| Quantity Per Package | 500 | |
| Application | Permit Holder | |
| Background Colour | Silver | |
| Legend Colour | Black | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Length 342.9mm | ||
Width 266.7mm | ||
Quantity Per Package 500 | ||
Application Permit Holder | ||
Background Colour Silver | ||
Legend Colour Black | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Metal Eyelet Lockout Tagout, Silver Permit Holder
This RS PRO Lockout Tagout is designed to securely hold permit documents, ensuring safety and compliance in industrial environments. With its robust metal eyelet construction, it provides durability and reliability for managing safety procedures effectively.
Features and Benefits
Material: ABS construction offers durability and resistance to environmental factors.
Tag Message: "DO NOT USE THIS EQUIPMENT" ensures clear communication of safety status.
Background Colour: Red background with white legend for high visibility.
Shape: Rectangular design for easy attachment and readability.
Quantity per Package: Includes 40 cable ties for secure attachment.
Tag Message: "DO NOT USE THIS EQUIPMENT" ensures clear communication of safety status.
Background Colour: Red background with white legend for high visibility.
Shape: Rectangular design for easy attachment and readability.
Quantity per Package: Includes 40 cable ties for secure attachment.
Applications
Electrical Equipment
Industrial Safety
Maintenance Operations
Industrial Safety
Maintenance Operations
Additional Information
Tag Dimensions: 92 mm length and 41 mm width for optimal visibility.
Package Contents: Includes 40 cable ties for comprehensive tagging solutions.
Package Contents: Includes 40 cable ties for comprehensive tagging solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
