Brady 5 Padlock Lockout Station
- RS Stock No.:
- 865-5872
- Distrelec Article No.:
- 304-02-359
- Mfr. Part No.:
- Y405805
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$235.26
(exc. GST)
$258.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $235.26 |
| 20 - 39 | $232.95 |
| 40 + | $230.18 |
*price indicative
- RS Stock No.:
- 865-5872
- Distrelec Article No.:
- 304-02-359
- Mfr. Part No.:
- Y405805
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Station | |
| Number of Padlocks | 5 | |
| Width | 393mm | |
| Height | 292mm | |
| Colour | Yellow | |
| Material | Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Station | ||
Number of Padlocks 5 | ||
Width 393mm | ||
Height 292mm | ||
Colour Yellow | ||
Material Acrylic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Brady Lockout Station, Wall Mounting, Acrylic Material - 050989
Need a convenient way to store your tags, padlocks and hasps close at hand? Reach for this lockout station from Brady. It houses various locking devices on a bright yellow board you can see from far off, so it's easy to locate in a busy workspace. As it fits up to five padlocks alongside other lockout accessories, you can trust you'll have loads of room on the station for all the components you want to keep in grabbing distance.
Features and Benefits
• Fits SafeKey and traditional padlocks for versatility
• Open, wall-mounting design makes it quick to grab exactly what you need in a hurry
Applications
• Factory automation
• Car manufacturing
• Warehouses
How durable is this product?
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
As this lockout station's robust acrylic body provides resistance to wear and chemicals, you can trust it offers lasting use in harsh environments.
