Subtotal (1 kit)*
$471.57
(exc. GST)
$518.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 23 October 2026
- Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $471.57 |
*price indicative
- RS Stock No.:
- 694-386
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Station | |
| Number of Padlocks | 4 | |
| Width | 431mm | |
| Height | 584mm | |
| Colour | Black, Yellow | |
| Material | Aluminium Composite Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Station | ||
Number of Padlocks 4 | ||
Width 431mm | ||
Height 584mm | ||
Colour Black, Yellow | ||
Material Aluminium Composite Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Yellow and Black Shadow Circuit Breaker Lockout Station is a complete LOTO solution tailored for circuit breaker isolation procedures. Features a high-contrast shadow board layout that allows for quick Visual identification of in-use or missing lockout devices. Constructed using Durable 4 mm ACP sheet with rounded corners, ensuring a safe and robust setup for industrial environments.
Fully Equipped LOTO Station
High-Visibility Design
Shadow Format Layout
Durable 4mm ACP Construction
Rounded Corners for Safety
Wall-Mountable with Hardware

