nVent SCHROFF Grey Plastic Handle, Handle
- RS Stock No.:
- 283-5429
- Distrelec Article No.:
- 302-57-962
- Mfr. Part No.:
- 20809-294
- Brand:
- nVent SCHROFF
152 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.32
(exc. GST)
$3.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.32 |
- RS Stock No.:
- 283-5429
- Distrelec Article No.:
- 302-57-962
- Mfr. Part No.:
- 20809-294
- Brand:
- nVent SCHROFF
Related links
- nVent SCHROFF Black Plastic Handle, Handle
- nVent SCHROFF Handle Handle for Use with Front Panels
- nVent SCHROFF Grey Aluminium Front Panel, 3U, 7HP
- nVent SCHROFF Grey Aluminium, 3U, 7HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel, 3U, 7HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel, 1U, Ventilated, 483x43.6mm
- nVent SCHROFF Grey Drawer, 3U, 15kg Load
- nVent SCHROFF Grey Drawer, 2U, 15kg Load