Siemens White Locking Handle
- RS Stock No.:
- 216-3311
- Mfr. Part No.:
- 8GK9560-0KK06
- Brand:
- Siemens
Subtotal (1 unit)*
$315.99
(exc. GST)
$347.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.99 |
*price indicative
- RS Stock No.:
- 216-3311
- Mfr. Part No.:
- 8GK9560-0KK06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Locking Handle | |
| Colour | White | |
| Standards/Approvals | RoHS, DIN EN, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Locking Handle | ||
Colour White | ||
Standards/Approvals RoHS, DIN EN, EAC | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA rotary handle locking device for profile semi cylinders has black colour. It is used for wall-mounted distribution boards with degree of protection IP43/IP55 and has mounting option for a profile semi cylinder(length 40 mm).
Material Plastic
