Schneider Electric Locking Handle, Flush

Subtotal (1 unit)*

$24.52

(exc. GST)

$26.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.52

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
211-0975
Mfr. Part No.:
NSYTHL3113APLM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Handle Style

Flush

Product Type

Locking Handle

Lock Type

Key Lock

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
SG
The Schneider Electric has external handle with 3113A barrel & key. The lock type is key lock and type of key lock is cylinder.

This accessory direct mount on the door

This handle used with the Thalassa PLM range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy