Elesa Black, Grey Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle, Flush
- RS Stock No.:
- 830-595
- Mfr. Part No.:
- 51925
- Brand:
- Elesa
N
Subtotal (1 unit)*
$31.03
(exc. GST)
$34.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.03 |
*price indicative
- RS Stock No.:
- 830-595
- Mfr. Part No.:
- 51925
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Handle Style | Flush | |
| Handle Length | 117mm | |
| Finish | Matt | |
| Lock Type | Handle | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Handle Style Flush | ||
Handle Length 117mm | ||
Finish Matt | ||
Lock Type Handle | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Flush pull handle with lever latch is designed for secure access and reliable operation in industrial enclosures. Manufactured from glass Fibre reinforced polyamide based technopolymer, it ensures strength and durability while maintaining a Compact and functional design.
Glass Fibre reinforced polyamide based technopolymer construction
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Integrated lever latch enables secure closure
Suitable for industrial enclosure applications
