Fenner Drives 6202830UP, 28mm ID, 51 mm OD Keyless Bush, 57.2 mm, Carbon Steel
- RS Stock No.:
- 754-2589
- Mfr. Part No.:
- 6202830UP
- Brand:
- Fenner Drives
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$213.06
(exc. GST)
$234.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $213.06 |
| 6 - 11 | $204.52 |
| 12 + | $197.67 |
*price indicative
- RS Stock No.:
- 754-2589
- Mfr. Part No.:
- 6202830UP
- Brand:
- Fenner Drives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Product Type | Keyless Bush | |
| Outside Diameter | 51mm | |
| Bore Diameter | 28mm | |
| Length | 57.2mm | |
| Material | Carbon Steel | |
| Series | Trantorque GT | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Product Type Keyless Bush | ||
Outside Diameter 51mm | ||
Bore Diameter 28mm | ||
Length 57.2mm | ||
Material Carbon Steel | ||
Series Trantorque GT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Trantorque® Keyless Bushes GT Series
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Supplied with
instruction leaflet
